Part Details for PMD2406PMB4-A.(2).GN-TW by SUNON USA
Results Overview of PMD2406PMB4-A.(2).GN-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD2406PMB4-A.(2).GN-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMD2406PMB4-A.(2).GN-TW
|
Avnet Americas | DC Fan Ball Bearing 24V 0.15A 3.6W 5000RPM 34.6CFM 43dBA Panel Mount - Bulk (Alt: PMD2406PMB4-A.(2).GN-TW) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |