Part Details for PMC8818TSN by Flex Ltd
Results Overview of PMC8818TSN by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMC8818TSN Information
PMC8818TSN by Flex Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PMC8818TSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMC8818TSN
|
Avnet Americas | - Tape and Reel (Alt: PMC8818TSN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$12.6672 / $13.5065 | Buy Now |
Part Details for PMC8818TSN
PMC8818TSN CAD Models
PMC8818TSN Part Data Attributes
|
PMC8818TSN
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PMC8818TSN
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | WITH NEGATIVE REMOTE CONTROL LOGIC | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES |