Part Details for PMC8818TS by Flex Ltd
Results Overview of PMC8818TS by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMC8818TS Information
PMC8818TS by Flex Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PMC8818TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMC8818TS
|
Avnet Americas | DC/DC Power Supply Single-OUT 0.75V to 5.5V 16A 80W 6-Pin - Tape and Reel (Alt: PMC8818TS) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 111 Weeks, 0 Days Container: Reel | 400 |
|
$12.3200 | Buy Now |
Part Details for PMC8818TS
PMC8818TS CAD Models
PMC8818TS Part Data Attributes
|
PMC8818TS
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PMC8818TS
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Flex Power Modules | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES |
PMC8818TS Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for PMC8818TS can be found in the application note AN-215 from Flex Ltd, which provides guidelines for optimal thermal performance and PCB design.
-
The PMC8818TS clock frequency can be configured using the Clock Control Register (CCR) and the Clock Divider Register (CDR). Refer to the datasheet section 8.3.1 for detailed information on clock frequency configuration.
-
The PMC8818TS supports data transfer rates up to 1.25 Gbps per lane, making it suitable for high-speed applications such as PCIe, SATA, and Ethernet.
-
To troubleshoot signal integrity issues, use tools such as oscilloscopes, signal analyzers, and simulation software like IBIS-AMI models. Also, refer to the datasheet section 7.3 for signal integrity guidelines and recommendations.
-
Yes, the PMC8818TS is compatible with PCIe Gen3 and Gen4, supporting speeds up to 16 GT/s and 32 GT/s, respectively.