-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT3906YS - 40 V, 200 mA PNP/PNP matched double transistors@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMBT3906YS,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMBT3906YS,115CT-ND
|
DigiKey | TRANS 2PNP 40V 200MA 6-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1915 In Stock |
|
$0.0217 / $0.2600 | Buy Now |
DISTI #
PMBT3906YS,115
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 6-Pin TSSOP T/R - Tape and Reel (Alt: PMBT3906YS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0343 | Buy Now |
DISTI #
771-PMBT3906YS115
|
Mouser Electronics | Bipolar Transistors - BJT 40 V, 200 mA PNP/PNP general-purpose double transistor RoHS: Compliant | 8919 |
|
$0.0270 / $0.2500 | Buy Now |
DISTI #
88103620
|
Verical | Trans GP BJT PNP 40V 0.2A 350mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 2301 | Americas - 39000 |
|
$0.0335 | Buy Now |
DISTI #
88103619
|
Verical | Trans GP BJT PNP 40V 0.2A 350mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 2401 | Americas - 27000 |
|
$0.0335 | Buy Now |
DISTI #
88044937
|
Verical | Trans GP BJT PNP 40V 0.2A 350mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1901 | Americas - 15000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, 40V, 2-Element, PNP RoHS: Compliant Status: Active Min Qty: 1 | 81000 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
PMBT3906YS,115
|
Avnet Asia | Trans GP BJT PNP 40V 0.2A 6-Pin TSSOP T/R (Alt: PMBT3906YS,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0185 / $0.0225 | Buy Now |
DISTI #
PMBT3906YS,115
|
Avnet Silica | Trans GP BJT PNP 40V 02A 6Pin TSSOP TR (Alt: PMBT3906YS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMBT3906YS,115
|
EBV Elektronik | Trans GP BJT PNP 40V 02A 6Pin TSSOP TR (Alt: PMBT3906YS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT3906YS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT3906YS,115
Nexperia
PMBT3906YS - 40 V, 200 mA PNP/PNP matched double transistors@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
The recommended PCB footprint for PMBT3906YS,115 is a standard SOT23 package with a 1.3mm x 1.3mm body size and a 0.5mm pitch. The datasheet provides a recommended PCB footprint diagram, but it's essential to consult the Nexperia application note for detailed guidelines.
To ensure reliability in high-temperature applications, follow Nexperia's recommended derating guidelines for the PMBT3906YS,115. This includes reducing the maximum junction temperature (Tj) and ensuring proper thermal management, such as using a heat sink or thermal interface material.
The maximum allowed voltage on the input pins of the PMBT3906YS,115 is the voltage rating of the device, which is 40V. However, it's essential to consider the maximum voltage rating of the specific application and ensure that the device is operated within the recommended voltage range.
Yes, the PMBT3906YS,115 can be used in switching regulator applications. However, it's crucial to ensure that the device is operated within its recommended switching frequency range and that the application is designed to minimize electromagnetic interference (EMI).
To handle ESD protection for the PMBT3906YS,115, follow Nexperia's recommended ESD protection guidelines, which include using ESD protection devices, such as TVS diodes, and implementing proper PCB design and handling practices to minimize the risk of ESD damage.