Part Details for PMBT3906 by Philips Semiconductors
Results Overview of PMBT3906 by Philips Semiconductors
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMBT3906 Information
PMBT3906 by Philips Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PMBT3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18126 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 9971 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 868 |
|
RFQ | ||
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | 200 MA, 40 V, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 14500 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | 200 MA, 40 V, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 7563 |
|
$0.0090 / $0.0480 | Buy Now |
|
Quest Components | 200 MA, 40 V, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-236AB (Also Known As: PMBT3906T/R) | 7563 |
|
$0.0090 / $0.0480 | Buy Now |
|
Quest Components | 200 MA, 40 V, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 4774 |
|
$0.0180 / $0.0900 | Buy Now |
Part Details for PMBT3906
PMBT3906 CAD Models
PMBT3906 Part Data Attributes
|
PMBT3906
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT3906
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 250 MHz |
PMBT3906 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PMBT3906 is -55°C to 150°C, although the recommended operating temperature range is -40°C to 125°C.
-
To ensure proper biasing, the PMBT3906 requires a minimum of 5V on the gate-source voltage (Vgs) and a maximum of 20V on the drain-source voltage (Vds). Additionally, the gate current (Ig) should be limited to 100mA.
-
The maximum power dissipation for the PMBT3906 is 2W, and it's essential to ensure proper heat sinking to prevent overheating.
-
The PMBT3906 can be used as both a switch and an amplifier, depending on the application. However, it's essential to consider the device's characteristics, such as its threshold voltage and on-resistance, to ensure proper operation.
-
To protect the PMBT3906 from ESD, it's essential to handle the device with proper ESD precautions, such as using an ESD wrist strap or mat, and ensuring that the device is stored in an ESD-safe environment.