-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMBT3906-QR by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMBT3906-QRTR-ND
|
DigiKey | TRANS PNP 40V 0.2A TO-236AB Min Qty: 9000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0090 | Buy Now |
DISTI #
PMBT3906-QR
|
Avnet Americas | - Tape and Reel (Alt: PMBT3906-QR) RoHS: Compliant Min Qty: 93000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0070 | Buy Now |
DISTI #
771-PMBT3906-QR
|
Mouser Electronics | Bipolar Transistors - BJT 40 V, 200 mA PNP switching transistor RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
DISTI #
PMBT3906-QR
|
Avnet Asia | (Alt: PMBT3906-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 36000 |
|
$0.0157 / $0.0222 | Buy Now |
DISTI #
PMBT3906-QR
|
Avnet Silica | (Alt: PMBT3906-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMBT3906-QR
|
EBV Elektronik | (Alt: PMBT3906-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0146 / $0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy