Part Details for PMBT3906/TE1R by NXP Semiconductors
Results Overview of PMBT3906/TE1R by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMBT3906/TE1R Information
PMBT3906/TE1R by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PMBT3906/TE1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86130416
|
Verical | PMBT3906/TE1R Min Qty: 11195 Package Multiple: 1 Date Code: 1501 | Americas - 27000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, 40V, PNP, TO-236AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$0.0166 / $0.0268 | Buy Now |
Part Details for PMBT3906/TE1R
PMBT3906/TE1R CAD Models
PMBT3906/TE1R Part Data Attributes
|
PMBT3906/TE1R
NXP Semiconductors
Buy Now
|
Compare Parts:
PMBT3906/TE1R
NXP Semiconductors
|
Samacsys Manufacturer | NXP |