Part Details for PMBT3906,235 by NXP Semiconductors
Results Overview of PMBT3906,235 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMBT3906,235 Information
PMBT3906,235 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PMBT3906,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86032264
|
Verical | Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1501 | Americas - 120000 |
|
$0.0335 | Buy Now |
DISTI #
86019022
|
Verical | Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1101 | Americas - 19995 |
|
$0.0335 | Buy Now |
DISTI #
86006375
|
Verical | Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1401 | Americas - 18000 |
|
$0.0335 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.2A I(C), 40V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-236AB | 7520 |
|
$0.0105 / $0.1050 | Buy Now |
|
Rochester Electronics | PMBT3906 - Small Signal Bipolar Transistor, 0.2A, 40V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 157995 |
|
$0.0166 / $0.0268 | Buy Now |
|
Vyrian | Transistors | 133743 |
|
RFQ |
Part Details for PMBT3906,235
PMBT3906,235 CAD Models
PMBT3906,235 Part Data Attributes
|
PMBT3906,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT3906,235
NXP Semiconductors
PMBT3906 - PNP switching transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 65 ns | |
VCEsat-Max | 0.65 V |
Alternate Parts for PMBT3906,235
This table gives cross-reference parts and alternative options found for PMBT3906,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT3906,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT3906 | Samsung Semiconductor | Check for Price | Transistor | PMBT3906,235 vs MMBT3906 |
PMBT3906,235 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the PMBT3906,235 near a thermal pad or a heat sink, ensuring good thermal conductivity. Keep the component away from other heat sources and ensure good airflow around the device.
-
To ensure reliable operation in high-temperature environments, ensure the device is operated within the recommended temperature range (up to 150°C). Implement proper thermal management, such as heat sinks or thermal pads, and consider using a thermal interface material to improve heat transfer.
-
The recommended soldering conditions for PMBT3906,235 are: peak temperature 260°C, time above 217°C 30s, and time above 183°C 60s. Ensure the soldering process is done in a nitrogen atmosphere to prevent oxidation.
-
Handle the PMBT3906,235 with care to prevent mechanical stress, bending, or twisting. Store the devices in their original packaging or in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the devices to extreme temperatures, humidity, or physical shock during shipping.
-
The PMBT3906,235 is an ESD-sensitive device. Handle the device with ESD-protective equipment, such as wrist straps, mats, or bags. Ensure the device is stored in ESD-protective packaging, and avoid touching the device's pins or leads during handling.