Part Details for PMBD914 by Philips Semiconductors
Results Overview of PMBD914 by Philips Semiconductors
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMBD914 Information
PMBD914 by Philips Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PMBD914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 35 | 36125 |
|
$0.0197 / $0.1462 | Buy Now |
|
Bristol Electronics | 14203 |
|
RFQ | ||
|
Bristol Electronics | 6437 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 2945 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 2167 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE,100V V(RRM),SOT-23 (Also Known As: PMBD914T/R) | 17705 |
|
$0.0293 / $0.1950 | Buy Now |
|
Quest Components | RECTIFIER DIODE,100V V(RRM),SOT-23 | 11362 |
|
$0.0282 / $0.1410 | Buy Now |
|
Quest Components | RECTIFIER DIODE,100V V(RRM),SOT-23 (Also Known As: PMBD914T/R) | 11362 |
|
$0.0282 / $0.1410 | Buy Now |
|
Quest Components | RECTIFIER DIODE,100V V(RRM),SOT-23 (Also Known As: PMBD914T/R) | 5149 |
|
$0.0210 / $0.1050 | Buy Now |
|
Quest Components | RECTIFIER DIODE,100V V(RRM),SOT-23 | 5149 |
|
$0.0210 / $0.1050 | Buy Now |
Part Details for PMBD914
PMBD914 CAD Models
PMBD914 Part Data Attributes
|
PMBD914
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBD914
Philips Semiconductors
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
PMBD914 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for PMBD914 is -40°C to 125°C, although the datasheet only mentions a storage temperature range.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the VEE pin to a stable -5V power supply. Additionally, decouple the power supply lines with capacitors to reduce noise and ensure stable operation.
-
The maximum allowable power dissipation for PMBD914 is 1.5W, which is not explicitly stated in the datasheet. This value can be calculated based on the package thermal resistance and maximum junction temperature.
-
To protect the PMBD914 from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static package. Additionally, use ESD protection devices such as TVS diodes or ESD protection arrays in the circuit design.
-
For optimal performance, use a multi-layer PCB with a solid ground plane, and route the signal traces away from the power supply lines. Keep the input and output traces short and symmetrical, and use a common-mode choke or ferrite bead to reduce electromagnetic interference (EMI).