Part Details for PMBD914,235 by NXP Semiconductors
Results Overview of PMBD914,235 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMBD914,235 Information
PMBD914,235 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PMBD914,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86021442
|
Verical | Diode Switching 100V 0.215A Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1201 | Americas - 70000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | PMBD914 - Rectifier Diode, 0.215A, 100V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$0.0166 / $0.0268 | Buy Now |
|
Vyrian | Diodes | 114912 |
|
RFQ |
Part Details for PMBD914,235
PMBD914,235 CAD Models
PMBD914,235 Part Data Attributes
|
PMBD914,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBD914,235
NXP Semiconductors
PMBD914 - Single high-speed switching diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMBD914,235
This table gives cross-reference parts and alternative options found for PMBD914,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD914,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933856870235 | NXP Semiconductors | Check for Price | 0.215A, 85V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | PMBD914,235 vs 933856870235 |
PMBD914/T4 | NXP Semiconductors | Check for Price | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | PMBD914,235 vs PMBD914/T4 |
SMBD914E6433 | Siemens | Check for Price | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | PMBD914,235 vs SMBD914E6433 |
933856870215 | NXP Semiconductors | Check for Price | 0.215A, 85V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | PMBD914,235 vs 933856870215 |
SMBD914E6327 | Siemens | Check for Price | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | PMBD914,235 vs SMBD914E6327 |
PMBD914,235 Frequently Asked Questions (FAQ)
-
NXP recommends a 4-layer PCB with a solid ground plane, and a separate power plane for the device. The device's pins should be connected to the power plane through vias, and the ground plane should be connected to the device's ground pins. Additionally, a 10nF decoupling capacitor should be placed close to the device's power pins.
-
The PMBD914,235 requires a power-up sequence of VDDIO, VDD, and then VBAT. The device should be powered up with a slow ramp-up time (typically 1-10ms) to ensure proper initialization. Additionally, the device's reset pin (RST) should be pulled high during power-up and held high for at least 10ms after power-up is complete.
-
The PMBD914,235 is rated for operation from -40°C to 85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
The PMBD914,235 has multiple power modes, including Active, Sleep, and Deep Power-Down. To enter low-power states, the device's power mode control pins (PWRDN and SLEEP) should be used in conjunction with the device's clock control pins (CLKEN and CLKDIS). Refer to the datasheet for specific timing and voltage requirements for each power mode.
-
NXP recommends implementing ESD protection measures such as TVS diodes, ESD arrays, or ESD protection ICs on the PCB to protect the PMBD914,235 from electrostatic discharge. Additionally, handling the device with ESD-safe equipment and following proper handling procedures can help prevent ESD damage.