-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBD914 - High-speed switching diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMBD914,235 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC3030
|
Newark | Pmbd914/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PMBD914,235 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
1727-6284-1-ND
|
DigiKey | DIODE STD 100V 215MA TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15999 In Stock |
|
$0.0121 / $0.1000 | Buy Now |
DISTI #
PMBD914,235
|
Avnet Americas | - Tape and Reel (Alt: PMBD914,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 170000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
771-PMBD914/T3
|
Mouser Electronics | Small Signal Switching Diodes High-speed switching diode RoHS: Compliant | 43283 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V79:2366_26936460
|
Arrow Electronics | Diode Switching 100V 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10638 Package Multiple: 1 Date Code: 2212 | Americas - 50000 |
|
$0.0094 | Buy Now |
DISTI #
V72:2272_06540067
|
Arrow Electronics | Diode Switching 100V 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4950 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2147 Container: Cut Strips | Americas - 15184 |
|
$0.0137 | Buy Now |
DISTI #
66716867
|
Verical | Diode Switching 100V 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10638 Package Multiple: 1 Date Code: 2212 | Americas - 50000 |
|
$0.0094 | Buy Now |
DISTI #
87177636
|
Verical | Diode Switching 100V 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2689 Package Multiple: 1 Date Code: 2219 | Americas - 19800 |
|
$0.0624 | Buy Now |
DISTI #
61302422
|
Verical | Diode Switching 100V 0.215A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4950 Package Multiple: 1 Date Code: 2147 | Americas - 15184 |
|
$0.0137 | Buy Now |
DISTI #
PMBD914,235
|
Avnet Silica | (Alt: PMBD914,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 50000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBD914,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBD914,235
Nexperia
PMBD914 - High-speed switching diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended.
Ensure proper heat sinking, avoid overheating, and follow the recommended operating conditions. The device is rated for operation up to 150°C, but derating is required above 125°C.
The maximum allowed voltage on the input pins is 6.5V, which is higher than the recommended operating voltage of 5V. However, exceeding 5V may reduce the device's lifespan.
Yes, the device is suitable for high-frequency applications up to 100 MHz. However, ensure proper PCB layout and decoupling to minimize noise and ringing.
Follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and ensure the device is stored in an anti-static bag or tube.