Part Details for PMB260W-1700-210 by Energy Recovery Products
Results Overview of PMB260W-1700-210 by Energy Recovery Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMB260W-1700-210 Information
PMB260W-1700-210 by Energy Recovery Products is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for PMB260W-1700-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-PMB260W-1700-210-ND
|
DigiKey | 120/277 VAC, 93% EFFICIENCY, REC Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$110.5000 | Buy Now |
DISTI #
1800-1135-ND
|
DigiKey | 120/277 VAC, 93% EFFICIENCY, REC Min Qty: 1 Lead time: 17 Weeks Container: Box |
15 In Stock |
|
$84.5210 / $89.9700 | Buy Now |
DISTI #
773-PMB260W-1700-210
|
Mouser Electronics | LED Power Supplies 120 & 277 Vac, 93% efficiency, Rectangular Aluminum Case, 0-10 V dimming, 1-100% dim range, 260.0 W max, Programmable 620 to 1700 mA Iout, 210 V max Vout, Meanwell footprint and jacket cables RoHS: Compliant | 0 |
|
$73.6000 / $89.9600 | Order Now |
|
Flip Electronics | Stock, ship today | 200 |
|
RFQ | |
|
Neutron USA | LED Power Supplies 120/277 Vac, 93% efficiency, Rectangular Aluminum Case, 0-10 V dimming, 1-100% dim range, 260.0 W max, Programmable 620 to 1700 mA Iout, 210 V max Vout, Meanwell footprint and jacket cables | 15 |
|
$191.5400 | Buy Now |
Part Details for PMB260W-1700-210
PMB260W-1700-210 CAD Models
PMB260W-1700-210 Part Data Attributes
|
PMB260W-1700-210
Energy Recovery Products
Buy Now
|
Compare Parts:
PMB260W-1700-210
Energy Recovery Products
|
Samacsys Manufacturer | Energy Recovery Products |