Part Details for PM8903TR by STMicroelectronics
Results Overview of PM8903TR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM8903TR Information
PM8903TR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PM8903TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13226-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3400 In Stock |
|
$1.0707 / $2.1600 | Buy Now |
DISTI #
PM8903TR
|
Avnet Americas | - Tape and Reel (Alt: PM8903TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for PM8903TR
PM8903TR CAD Models
PM8903TR Part Data Attributes
|
PM8903TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM8903TR
STMicroelectronics
3 A step-down monolithic switching regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFQFP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6 V, ALSO OPERATES FROM 2.9 VOLT TO 5.5 VOLT SUPPLY | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for PM8903TR
This table gives cross-reference parts and alternative options found for PM8903TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM8903TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS53311RGTR | Texas Instruments | Check for Price | 2.9V to 6V Input, 3A Synchronous Step-Down Converter with Eco-Mode and Smooth PWM 16-VQFN -40 to 85 | PM8903TR vs TPS53311RGTR |
PM8903TR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 4-layer PCB with a solid ground plane and thermal vias to ensure optimal thermal performance. A thermal pad on the bottom of the package should be connected to the ground plane.
-
To ensure reliable operation at high temperatures, it is essential to follow the recommended thermal design guidelines, use a heat sink if necessary, and ensure that the device is operated within the specified temperature range.
-
The critical timing parameters for the PM8903TR include the switching frequency, rise and fall times, and dead time. These parameters should be carefully considered to ensure proper operation and to avoid electromagnetic interference (EMI).
-
To troubleshoot issues with the PM8903TR, start by checking the input voltage, output voltage, and current. Verify that the device is properly configured and that the input and output capacitors are properly sized. Use an oscilloscope to check the waveforms and identify any anomalies.
-
When designing an EMI filter for the PM8903TR, consider the frequency range, impedance, and attenuation requirements. A common-mode choke, X-capacitors, and Y-capacitors can be used to filter out electromagnetic interference.