Part Details for PM5022-100M-RC by Bourns Inc
Results Overview of PM5022-100M-RC by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM5022-100M-RC Information
PM5022-100M-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK60E2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Oscillator 6-QFM -40 to 85 |
Price & Stock for PM5022-100M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8597CT-ND
|
DigiKey | FIXED IND 10UH 5.3A 25 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
934 In Stock |
|
$0.3887 / $0.8400 | Buy Now |
DISTI #
PM5022-100M-RC
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 5.3 A, Unshielded, 10 A, 18.3mm x 14mm x 6.6mm - Tape and Reel (Alt: PM5022-100M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3592 / $0.3989 | Buy Now |
DISTI #
542-PM5022-100M-RC
|
Mouser Electronics | Power Inductors - SMD 10uH 20% RoHS: Compliant | 500 |
|
$0.4940 / $0.8000 | Buy Now |
DISTI #
V36:1790_06256432
|
Arrow Electronics | Inductor Power Bobbin Core 10uH 20% 100KHz 22Q-Factor Ferrite 5.3A 0.025Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Date Code: 2507 | Americas - 500 |
|
$0.4201 / $0.6733 | Buy Now |
DISTI #
70155170
|
RS | Inductor, SMT Pwr, Non-Shielded,10uH,20%,25 Ohm DCR Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6300 | RFQ |
|
Onlinecomponents.com | Inductor Power Bobbin Core 10uH 20% 100KHz 22Q-Factor Ferrite 5.3A 25mOhm DCR T/R RoHS: Compliant |
1750 In Stock |
|
$0.4016 / $0.5180 | Buy Now |
DISTI #
83352677
|
Verical | Inductor Power Bobbin Core 10uH 20% 100KHz 22Q-Factor Ferrite 5.3A 0.025Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2423 | Americas - 1750 |
|
$0.5464 / $0.6738 | Buy Now |
DISTI #
88114519
|
Verical | Inductor Power Bobbin Core 10uH 20% 100KHz 22Q-Factor Ferrite 5.3A 0.025Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2507 | Americas - 500 |
|
$0.4201 / $0.6733 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 80 |
|
$0.7445 / $1.4890 | Buy Now |
DISTI #
PM5022-100M-RC
|
TTI | Power Inductors - SMD 10uH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.5180 / $0.5840 | Buy Now |
Part Details for PM5022-100M-RC
PM5022-100M-RC CAD Models
PM5022-100M-RC Part Data Attributes
|
PM5022-100M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM5022-100M-RC
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 7255 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.6 mm | |
Package Length | 18.3 mm | |
Package Style | SMT | |
Package Width | 14 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 5.3 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | COPPER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
PM5022-100M-RC Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure optimal performance, low EMI, and high reliability.
-
To minimize magnetic field interference, keep the inductor at least 5 mm away from sensitive components, and orient the inductor to minimize the magnetic field's impact. You can also use shielding or mu-metal to contain the magnetic field.
-
The maximum allowable voltage derating for the PM5022-100M-RC is 10% of the rated voltage. Exceeding this limit may reduce the inductor's lifespan or cause premature failure.
-
The PM5022-100M-RC is rated for operation up to 125°C. However, it's essential to derate the inductor's current rating according to the temperature derating curve provided in the datasheet to ensure reliable operation.
-
The SRF is typically above the operating frequency range. However, if your design operates near the SRF, consider adding a damping resistor or capacitor to minimize potential resonance issues.