Part Details for PM43-1R4M-RC by Bourns Inc
Results Overview of PM43-1R4M-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM43-1R4M-RC Information
PM43-1R4M-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PM43-1R4M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM43-1R4M-RC-ND
|
DigiKey | FIXED IND 1.4UH 3.3A 38 MOHM SMD Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4408 | Buy Now |
DISTI #
PM43-1R4M-RC
|
Avnet Americas | Power Inductor (SMD), 1.4 uH, ? 20%, 3.3 A, Unshielded, 5.1 A, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: PM43-1R4M-RC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3847 / $0.3927 | Buy Now |
|
Onlinecomponents.com | Inductor Power Bobbin Core 1.4uH 20% 1KHz 28Q-Factor Ferrite 3.3A 38mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3829 / $0.4362 | Buy Now |
DISTI #
PM43-1R4M-RC
|
Avnet Abacus | Power Inductor SMD 14 uH 20 33 A Unshielded 51 A 45mm x 4mm x 32mm - Tape and Reel (Alt: PM43-1R4M-RC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Bobbin Core 1.4uH 20% 1KHz 28Q-Factor Ferrite 3.3A 38mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3829 / $0.4362 | Buy Now |
Part Details for PM43-1R4M-RC
PM43-1R4M-RC CAD Models
PM43-1R4M-RC Part Data Attributes
|
PM43-1R4M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM43-1R4M-RC
Bourns Inc
General Purpose Inductor, 1.4uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1813 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 1.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 3.3 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |