Part Details for PM3604-25-RC by JW Miller
Results Overview of PM3604-25-RC by JW Miller
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM3604-25-RC Information
PM3604-25-RC by JW Miller is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PM3604-25-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3605
|
Newark | Power Inductor, 25Uh, 1.91A, 20%, Product Range:Pm3600 Series, Inductance, Parallel:25Μh, Rms Current, Parallel:1.91A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.054Ohm, Product Length:13.97Mm, Inductance:25Μh Rohs Compliant: Yes |Bourns Jw Miller PM3604-25-RC RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 240 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 192 |
|
$0.8400 / $2.4000 | Buy Now | |
|
Quest Components | 164 |
|
$0.9000 / $2.4000 | Buy Now |