Part Details for PM3604-25-RC by Bourns Inc
Results Overview of PM3604-25-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM3604-25-RC Information
PM3604-25-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PM3604-25-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10153CT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 25UH SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13 In Stock |
|
$0.8438 / $1.7000 | Buy Now |
DISTI #
PM3604-25-RC
|
Avnet Americas | Ind Power Wirewound 25uH/100uH 20% Iron 1.91A/0.96A T/R - Tape and Reel (Alt: PM3604-25-RC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8093 / $0.8722 | Buy Now |
DISTI #
542-PM3604-25-RC
|
Mouser Electronics | Coupled Inductors 25uH 20% RoHS: Compliant | 347 |
|
$0.8430 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 25uH/100uH 20% Iron 1.91A/0.96A 54mOhm/220mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.8400 / $0.9780 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 40 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 32 |
|
$1.5000 / $2.4000 | Buy Now | |
DISTI #
PM3604-25-RC
|
TME | Inductor: wire, SMD, ±20%, 14x11.5x6.73mm, -55÷125°C, No.of wind: 2 Min Qty: 400 | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Master Electronics | Inductor Power Wirewound 25uH/100uH 20% Iron 1.91A/0.96A 54mOhm/220mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.8400 / $0.9780 | Buy Now |
Part Details for PM3604-25-RC
PM3604-25-RC CAD Models
PM3604-25-RC Part Data Attributes
|
PM3604-25-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3604-25-RC
Bourns Inc
General Purpose Inductor, 25uH, 20%, 2 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance | 0.054 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.91 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
PM3604-25-RC Frequently Asked Questions (FAQ)
-
Bourns recommends a symmetrical PCB layout with a solid ground plane, and keeping the input and output traces as short as possible to minimize parasitic inductance and capacitance.
-
Ensure that the device is operated within the specified temperature range (-40°C to +125°C), and that the PCB is designed to minimize thermal gradients and hotspots.
-
Although the datasheet specifies a maximum input voltage of 25V, it's recommended to limit the input voltage to 20V to ensure reliable operation and prevent damage to the device.
-
Yes, the PM3604-25-RC is designed to meet the requirements of high-reliability and safety-critical applications, but it's essential to follow Bourns' recommended design and testing guidelines to ensure compliance with relevant standards and regulations.
-
Start by verifying the PCB layout and component selection, then check for proper input and output termination, and ensure that the device is operated within the specified temperature range. If issues persist, consult Bourns' application notes and technical support resources.