Part Details for PM3602-50-RC by Bourns Inc
Results Overview of PM3602-50-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM3602-50-RC Information
PM3602-50-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PM3602-50-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PM3602-50-RCCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 50UH SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
975 In Stock |
|
$0.8037 / $1.6200 | Buy Now |
DISTI #
PM3602-50-RC
|
Avnet Americas | Ind Power Wirewound 50uH/200uH 20% Iron 780mA/380mA T/R - Tape and Reel (Alt: PM3602-50-RC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7690 / $0.8350 | Buy Now |
DISTI #
542-PM3602-50-RC
|
Mouser Electronics | Coupled Inductors 50uH 20% RoHS: Compliant | 7 |
|
$0.8030 / $1.6200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 50uH/200uH 20% Iron 780mA/380mA 220mOhm/880mOhm DCR T/R RoHS: Compliant |
800 In Stock |
|
$0.7890 / $0.9030 | Buy Now |
DISTI #
63292402
|
Verical | Inductor Power Wirewound 50uH/200uH 20% Iron 0.78A/0.38A 0.22Ohm/0.88Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2228 | Americas - 800 |
|
$1.0738 / $1.1739 | Buy Now |
DISTI #
PM3602-50-RC
|
TME | Inductor: wire, SMD, ±20%, 11.5x9x5.72mm, -55÷125°C, No.of wind: 2 Min Qty: 1 | 0 |
|
$1.2400 / $1.6500 | RFQ |
|
Master Electronics | Inductor Power Wirewound 50uH/200uH 20% Iron 780mA/380mA 220mOhm/880mOhm DCR T/R RoHS: Compliant |
800 In Stock |
|
$0.7890 / $0.9030 | Buy Now |
Part Details for PM3602-50-RC
PM3602-50-RC CAD Models
PM3602-50-RC Part Data Attributes
|
PM3602-50-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3602-50-RC
Bourns Inc
General Purpose Inductor, 50uH, 20%, 2 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.78 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
PM3602-50-RC Frequently Asked Questions (FAQ)
-
Bourns recommends a symmetrical PCB layout with a solid ground plane, and keeping the input and output traces as short as possible to minimize parasitic inductance and capacitance.
-
Bourns recommends derating the device's power rating according to the temperature derating curve provided in the datasheet, and ensuring good thermal management through proper heat sinking and airflow.
-
The maximum allowable voltage stress on the input and output pins is 1.5 times the rated voltage, but this should be limited to a duration of less than 100ms to prevent damage to the device.
-
Yes, the PM3602-50-RC is suitable for switching power supply applications, but the designer should ensure that the device is properly snubbed to prevent voltage spikes and ringing, and that the output is properly filtered to meet the required output ripple and noise specifications.
-
Bourns recommends using a minimum of 10uF input capacitance and 22uF output capacitance, with a voltage rating of at least 50V, to ensure stable operation and minimize output ripple and noise.