Part Details for PM3316-2R2M-RC by JW Miller
Results Overview of PM3316-2R2M-RC by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM3316-2R2M-RC Information
PM3316-2R2M-RC by JW Miller is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PM3316-2R2M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3560
|
Newark | Inductor, Un-Shielded, 2.2Uh, 7A, Smd, Inductance:2.2Μh, Rms Current (Irms):6.1A, Inductor Construction:Unshielded, Saturation Current (Isat):7A, Product Range:Pm3316 Series, Dc Resistance Max:0.012Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns Jw Miller PM3316-2R2M-RC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6800 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ |