Part Details for PM2155.011NL by Pulse Electronics Corporation
Results Overview of PM2155.011NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM2155.011NL Information
PM2155.011NL by Pulse Electronics Corporation is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PM2155.011NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM2155.011NL
|
Avnet Abacus | High Isolation 4000Vrms Push Pull Transformer series Basic Insulation (Alt: PM2155.011NL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 121 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Transformers | 826 |
|
RFQ |
Part Details for PM2155.011NL
PM2155.011NL CAD Models
PM2155.011NL Part Data Attributes
|
PM2155.011NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM2155.011NL
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 7.5 mm | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Inductance | 3200 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16 mm |