Part Details for PM1812-560J-RC by Bourns Inc
Results Overview of PM1812-560J-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM1812-560J-RC Information
PM1812-560J-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PM1812-560J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM1812-560J-RCCT-ND
|
DigiKey | FIXED IND 56UH 135MA 5.5 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2893 In Stock |
|
$0.1151 / $0.2800 | Buy Now |
DISTI #
PM1812-560J-RC
|
Avnet Americas | Wirewound Inductor, 56 uH, 5.5 Ohm, ? 5%, 9 MHz, 135 mA, 1812 [4532 Metric] - Tape and Reel (Alt: PM1812-560J-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1210 / $0.1235 | Buy Now |
DISTI #
542-PM1812-560J-RC
|
Mouser Electronics | Power Inductors - SMD 56uH 5% RoHS: Compliant | 674 |
|
$0.1260 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Molded Wirewound 56uH 5% 2.52MHz 50Q-Factor Ferrite 135mA 5.5Ohm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1163 / $0.1842 | Buy Now |
DISTI #
PM1812-560J-RC
|
Avnet Abacus | Wirewound Inductor 56 uH 55 Ohm 5 9 MHz 135 mA 1812 4532 Metric - Tape and Reel (Alt: PM1812-560J-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | FIXED IND 56UH 135MA 5.5 OHM SMD | 1000 |
|
RFQ | |
|
Master Electronics | Inductor General Purpose Chip Molded Wirewound 56uH 5% 2.52MHz 50Q-Factor Ferrite 135mA 5.5Ohm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1163 / $0.1842 | Buy Now |
Part Details for PM1812-560J-RC
PM1812-560J-RC CAD Models
PM1812-560J-RC Part Data Attributes
|
PM1812-560J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1812-560J-RC
Bourns Inc
General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5.5 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.135 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
PM1812-560J-RC Frequently Asked Questions (FAQ)
-
Bourns recommends a symmetrical PCB layout with a solid ground plane and a minimum of 2 oz copper thickness to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To manage thermal characteristics, ensure proper heat sinking, and consider using a thermal interface material (TIM) between the component and the heat sink. Also, follow the recommended derating curves for power handling.
-
Bourns recommends a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. Avoid wave soldering or hand soldering, as it may damage the component.
-
While the PM1812-560J-RC is designed to be robust, it's essential to follow Bourns' recommended mounting and soldering procedures to ensure reliability in high-vibration or high-shock environments. Additional mechanical support or potting may be necessary.
-
Use a network analyzer or an impedance analyzer to measure the component's inductance and impedance. Compare the results to the datasheet specifications and consult Bourns' application notes for troubleshooting guidance.