Part Details for PM0S0SS3A by TE Connectivity
Results Overview of PM0S0SS3A by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM0S0SS3A Information
PM0S0SS3A by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PM0S0SS3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4792
|
Newark | Pm0S0Ss3A=C3419 |Corcom Te Connectivity PM0S0SS3A RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1700 / $27.4500 | Buy Now |
DISTI #
5831-PM0S0SS3A-ND
|
DigiKey | MULTI-FUNCTION INLET FILTER, POW Min Qty: 6 Container: Tray MARKETPLACE PRODUCT |
336 In Stock |
|
$27.7200 / $31.3500 | Buy Now |
DISTI #
6609941-5
|
Avnet Americas | Power Entry Module EMI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609941-5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3156 / $23.6768 | Buy Now |
DISTI #
592-PM0S0SS3A
|
Mouser Electronics | AC Power Entry Modules 3A SINGLE FUSE VERTICAL MOUNT RoHS: Compliant | 59 |
|
$24.1600 / $31.4100 | Buy Now |
DISTI #
V36:1790_11815890
|
Arrow Electronics | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Fuse/Switch/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2251 | Americas - 11 |
|
$20.4700 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
228 In Stock |
|
$24.1600 / $37.6100 | Buy Now |
DISTI #
87317110
|
Verical | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Fuse/Switch/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 336 |
|
$25.3882 / $28.7059 | Buy Now |
DISTI #
80896701
|
Verical | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Fuse/Switch/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2420 | Americas - 221 |
|
$29.8731 / $47.1895 | Buy Now |
DISTI #
65208834
|
Verical | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Fuse/Switch/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 11 |
|
$20.4700 | Buy Now |
DISTI #
6609941-5
|
TTI | AC Power Entry Modules PM0S0SS3A POWER ENTRY EP Min Qty: 60 Package Multiple: 12 Container: Each | Americas - 0 |
|
$23.0900 / $24.5000 | Buy Now |
Part Details for PM0S0SS3A
PM0S0SS3A CAD Models
PM0S0SS3A Part Data Attributes
|
PM0S0SS3A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PM0S0SS3A
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
PM0S0SS3A Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a soldering flux compatible with the component's finish. Also, follow the recommended soldering profile and avoid excessive soldering time.
-
Although the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's performance may degrade at extreme temperatures. For optimal performance, it's recommended to operate the device within a temperature range of -20°C to 100°C.
-
Yes, the PM0S0SS3A is designed to withstand vibrations up to 10G (10 Hz to 2 kHz). However, it's crucial to ensure proper PCB mounting and secure the component using a suitable adhesive or mechanical fastening to prevent damage or dislodging.
-
To prevent damage, store the PM0S0SS3A in its original packaging or a similar ESD-protective package. Avoid exposing the device to moisture, extreme temperatures, or physical stress during shipping and storage.