-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM05S065A by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1741-ND
|
DigiKey | DC DC CONVERTER 6.5V 3W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
406 In Stock |
|
$6.3506 / $7.3500 | Buy Now |
DISTI #
108-PM05S065A
|
Mouser Electronics | Non-Isolated DC/DC Converters Switching Regulator, 6.5Vout, 0.5A RoHS: Compliant | 0 |
|
$6.1300 / $7.3500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM05S065A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PM05S065A
Delta Electronics Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.5 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 6.695 V | |
Output Voltage-Min | 6.305 V | |
Output Voltage-Nom | 6.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT CURRENT; THERMAL | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 280 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.25 W | |
Trim/Adjustable Output | NO | |
Width | 7.55 mm |
Delta Electronics provides a reference design guide for the PM05S065A, which includes recommended PCB layout and thermal design considerations. It's essential to follow these guidelines to ensure optimal performance, efficiency, and reliability.
The selection of input and output capacitors depends on factors such as input voltage, output voltage, and ripple current requirements. Delta Electronics recommends using capacitors with low ESR and high ripple current ratings. Consult the datasheet and application notes for specific guidance.
While the datasheet specifies a nominal input voltage range, the maximum allowable voltage deviation is typically ±10% of the nominal input voltage. However, it's recommended to consult with Delta Electronics or refer to the application notes for specific guidance on voltage deviation tolerance.
The PM05S065A does not have built-in OVP and UVP. However, you can implement external OVP and UVP circuits using zener diodes, resistors, and comparators. Consult the application notes and Delta Electronics' technical support for guidance on implementing these protection circuits.
The recommended startup sequence for the PM05S065A involves applying the input voltage, followed by the enable signal. The specific startup sequence may vary depending on your application. Consult the datasheet and application notes for guidance on the recommended startup sequence.