-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Through Beam Photoelectric Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM-L25-R by Panasonic Electronic Components is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4665
|
Newark | Photoelectric Sensor, 6Mm, Npn, 24Vdc Rohs Compliant: Yes |Panasonic PM-L25-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.6000 / $23.0500 | Buy Now |
DISTI #
1110-3895-ND
|
DigiKey | SENSOR OPTICAL 6MM MOD CABLE 1M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
343 In Stock |
|
$15.4550 / $17.0000 | Buy Now |
DISTI #
658-PM-L25-R
|
Mouser Electronics | Photoelectric Sensors L type, NPN output, Cable 3m RoHS: Compliant | 134 |
|
$15.8300 / $18.0000 | Buy Now |
DISTI #
70950200
|
RS | Sensor, Photoelectric, Slot, L Type, 6mm Range, NPN, OC, 3m, PVC, BR Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 64 |
|
$15.1100 / $17.1700 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m RoHS: Compliant |
150 On Order 115 Factory Stock |
|
$14.5900 / $18.9800 | Buy Now |
DISTI #
PM-L25-R
|
TME | Sensor: photoelectric, Range: 6mm, NPN, DARK-ON,LIGHT-ON, PBT Min Qty: 1 | 0 |
|
$22.7500 / $26.0000 | RFQ |
|
Master Electronics | Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m RoHS: Compliant |
150 On Order 115 Factory Stock |
|
$14.5900 / $18.9800 | Buy Now |
|
Vyrian | Sensors & Transducers | 121 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM-L25-R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-L25-R
Panasonic Electronic Components
Through Beam Photoelectric Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic Industrial Automation | |
Additional Feature | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20 MICRO SECOND | |
Body Breadth | 6 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Type | NPN | |
Repeatability | 0.01 | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CABLE |
The recommended storage condition for PM-L25-R is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and humidity below 70%.
Handle the PM-L25-R by the tabs or body, avoiding touching the leads or electrical contacts to prevent damage. Use an anti-static wrist strap or mat to prevent electrostatic discharge.
The recommended soldering temperature is 250°C to 260°C, and the recommended soldering time is 3 to 5 seconds. Use a solder with a melting point below 220°C.
Yes, PM-L25-R is designed to withstand vibrations up to 10G (10 Hz to 2 kHz). However, it's recommended to secure the component using a suitable mounting method to prevent damage.
Use a soft brush or a lint-free cloth to gently remove any dirt or debris. Avoid using chemicals, solvents, or ultrasonic cleaning, as they may damage the component.