Part Details for PLZ9V1C-G3/H by Vishay Intertechnologies
Results Overview of PLZ9V1C-G3/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLZ9V1C-G3/H Information
PLZ9V1C-G3/H by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PLZ9V1C-G3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3206
|
Newark | Zener Diode Microsmf Do219Ac |Vishay PLZ9V1C-G3/H RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0420 | Buy Now |
DISTI #
PLZ9V1C-G3/H
|
Avnet Americas | ZENER DIODE MicroSMF DO219AC - Tape and Reel (Alt: PLZ9V1C-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0267 | Buy Now |
DISTI #
78-PLZ9V1C-G3/H
|
Mouser Electronics | Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) RoHS: Compliant | 13425 |
|
$0.0270 / $0.1600 | Buy Now |
DISTI #
PLZ9V1C-G3/H
|
TTI | Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0262 | Buy Now |
Part Details for PLZ9V1C-G3/H
PLZ9V1C-G3/H CAD Models
PLZ9V1C-G3/H Part Data Attributes
|
PLZ9V1C-G3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ9V1C-G3/H
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2017-03-21 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.59% | |
Working Test Current | 20 mA |
Alternate Parts for PLZ9V1C-G3/H
This table gives cross-reference parts and alternative options found for PLZ9V1C-G3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLZ9V1C-G3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLZ9V1A-G3/H | Vishay Intertechnologies | Check for Price | Zener Diode, | PLZ9V1C-G3/H vs PLZ9V1A-G3/H |
PLZ9V1C-G3/H Frequently Asked Questions (FAQ)
-
The recommended land pattern for PLZ9V1C-G3/H is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a solder mask clearance of 0.2 mm around the pad.
-
While the PLZ9V1C-G3/H is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management to ensure reliable operation in high-temperature environments.
-
To ensure safe and reliable operation, maintain a minimum creepage distance of 1.5 mm between the high-voltage pins and other conductive elements on the PCB, and consider using a high-voltage PCB material.
-
A typical soldering profile for PLZ9V1C-G3/H is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C, and a cooling rate of 4°C/s max.
-
While the PLZ9V1C-G3/H is not specifically designed for high-humidity environments, it can still be used with proper precautions, such as conformal coating and hermetic sealing, to minimize the risk of moisture ingress.