Part Details for PLV2A180MDL1 by Nichicon Corporation
Results Overview of PLV2A180MDL1 by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLV2A180MDL1 Information
PLV2A180MDL1 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PLV2A180MDL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Capacitors | 1521 |
|
RFQ |
Part Details for PLV2A180MDL1
PLV2A180MDL1 CAD Models
PLV2A180MDL1 Part Data Attributes
|
PLV2A180MDL1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLV2A180MDL1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 38 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.36 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
PLV2A180MDL1 Frequently Asked Questions (FAQ)
-
The recommended land pattern for PLV2A180MDL1 is a rectangular pad with a size of 5.5mm x 7.5mm, with a 1.5mm diameter hole in the center for the radial lead. The land pattern should be designed to accommodate the capacitor's dimensions and lead style.
-
While PLV2A180MDL1 has a rated operating temperature range of -40°C to 105°C, it can be used in high-temperature applications up to 125°C with derating. However, it's essential to consult with Nichicon Corporation or a qualified engineer to determine the suitable derating factor and ensure the capacitor's reliability.
-
PLV2A180MDL1 is designed to withstand voltage surges and spikes up to 1.5 times the rated voltage for a duration of 10 seconds. However, it's crucial to ensure that the capacitor is not subjected to repetitive surges or spikes, as this can affect its reliability and lifespan.
-
Yes, PLV2A180MDL1 is compatible with lead-free soldering processes. Nichicon Corporation recommends using a soldering temperature profile with a peak temperature of 260°C to 270°C to ensure reliable solder joints.
-
The expected lifespan of PLV2A180MDL1 depends on various factors, including operating temperature, voltage, and ripple current. Under normal operating conditions, the capacitor's lifespan is typically around 5,000 to 10,000 hours. However, this can vary depending on the specific application and environmental conditions.