Part Details for PLTT1206Z1451AGTS by Vishay Intertechnologies
Results Overview of PLTT1206Z1451AGTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLTT1206Z1451AGTS Information
PLTT1206Z1451AGTS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PLTT1206Z1451AGTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLTT1206Z1451AGTS
|
Avnet Americas | Res Thin Film 1206 1.45kOhm 0.05% 2/5W ?5ppm/?C Molded T/R - Bulk (Alt: PLTT1206Z1451AGTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6500 / $6.3680 | Buy Now |
Part Details for PLTT1206Z1451AGTS
PLTT1206Z1451AGTS CAD Models
PLTT1206Z1451AGTS Part Data Attributes
|
PLTT1206Z1451AGTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLTT1206Z1451AGTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1450ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Schedule B Code | 8533.21.00.45 | |
Factory Lead Time | 16 Weeks | |
Total Weight | 8.3837 | |
Category CO2 Kg | 4.54 | |
CO2 | 38.061997999999996 | |
Compliance Temperature Grade | Military: -55C to +215C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2019-01-15 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 872-50-4, 1307-96-6, 13463-67-7 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for PLTT1206Z1451AGTS
This table gives cross-reference parts and alternative options found for PLTT1206Z1451AGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT1206Z1451AGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLTT1206Z1451BGTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 1450ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLTT1206Z1451AGTS vs PLTT1206Z1451BGTS |
PLTT1206Z1451AGT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 1450ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLTT1206Z1451AGTS vs PLTT1206Z1451AGT5 |
PLTT1206Z1451BGT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 1450ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLTT1206Z1451AGTS vs PLTT1206Z1451BGT5 |
PLTT1206Z1451AGT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 1450ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLTT1206Z1451AGTS vs PLTT1206Z1451AGT1 |