Part Details for PLT3S-M100 by Panduit Corp
Results Overview of PLT3S-M100 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLT3S-M100 Information
PLT3S-M100 by Panduit Corp is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PLT3S-M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1773710
|
element14 Asia-Pacific | , , , 292MM, 1000 RoHS: Compliant Min Qty: 1 Container: Pack | 9 |
|
$300.8100 / $333.3000 | Buy Now |
DISTI #
298-13935-ND
|
DigiKey | CBL TIE LOCKING BLK 30LB 11.50" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
515 In Stock |
|
$0.4293 / $0.5600 | Buy Now |
DISTI #
PLT3S-M100
|
Avnet Americas | - Bag (Alt: PLT3S-M100) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.2746 | Buy Now |
DISTI #
644-PLT3S-M100
|
Mouser Electronics | Cable Ties Cable Tie 11.5L (292mm) Std Weat RoHS: Compliant | 0 |
|
$0.3690 / $0.5300 | Order Now |
DISTI #
70327494
|
RS | Cable Tie, 11.5"L, weather resistant polypropylene, Black Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4470 / $0.5660 | RFQ |
DISTI #
PANPLT3S-M100
|
Heilind Electronics | CABLE TIE, 11.5L (292MM) STANDARD, WEAT | Americas - 5250 in Stock7500 On Order |
|
$0.3380 / $0.3662 | Buy Now |
|
Onlinecomponents.com | Cable Ties Nylon 6.6 Black 76mm 133N Bulk RoHS: Compliant |
4000 On Order |
|
$0.3324 / $0.3590 | Buy Now |
DISTI #
PLT3S-M100
|
TTI | Cable Ties Cable Tie, 11.5L (292mm) Standard, Weath RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3450 | Buy Now |
DISTI #
PLT3S-M100
|
TME | Cable tie, L: 292mm, W: 4.8mm, black, polypropylene, 133N, Ømax: 76mm Min Qty: 1000 | 0 |
|
$0.1230 / $0.1560 | RFQ |
DISTI #
PANPLT3S-M100
|
Interstate Connecting Components | CABLE TIE, 11.5L (292MM) STANDARD, WEAT | 10501500 On Order |
|
$0.3380 / $0.3662 | Buy Now |
Part Details for PLT3S-M100
PLT3S-M100 CAD Models
PLT3S-M100 Part Data Attributes
|
PLT3S-M100
Panduit Corp
Buy Now
|
Compare Parts:
PLT3S-M100
Panduit Corp
|
Samacsys Manufacturer | Panduit |