Part Details for PLT2S-M100 by Panduit Corp
Results Overview of PLT2S-M100 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLT2S-M100 Information
PLT2S-M100 by Panduit Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PLT2S-M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F8081
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:188Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:47.8Mm, Cable Tie Type:Standard, Product Range:Pan-Ty Series, Accessory Type:Cable Tie, Colour:Black Rohs Compliant: Yes |Panduit PLT2S-M100 (Alternate Part Number: 07498354823 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 3 |
|
$176.3600 / $199.6200 | Buy Now |
DISTI #
298-13904-ND
|
DigiKey | CBL TIE LOCKING BLACK 30LB 7.40" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
22819 In Stock |
|
$0.1962 / $0.2600 | Buy Now |
DISTI #
96F8081
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 96F8081) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Box | 3 Partner Stock |
|
$176.3600 / $199.6200 | Buy Now |
DISTI #
PLT2S-M100
|
Avnet Americas | - Bag (Alt: PLT2S-M100) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.1211 | Buy Now |
DISTI #
644-PLT2S-M100
|
Mouser Electronics | Cable Ties LOCKING 7.4POLYPLN RoHS: Compliant | 116402 |
|
$0.1800 / $0.2600 | Buy Now |
DISTI #
V99:2348_07002744
|
Arrow Electronics | Cable Ties, Standard Locking Weather Resistant Polypropylene Black 48mm 133N Pan-Ty® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1912 | Americas - 16 |
|
$0.0371 | Buy Now |
DISTI #
70254199
|
RS | Cable Tie, 7.4"L (188mm), Standard, Weather Resistant Polypropylene, Black Min Qty: 1 Package Multiple: 1000 Container: Package | 5 |
|
$165.6800 / $199.6200 | Buy Now |
DISTI #
72260127
|
RS | Cable Tie, 7.4"L (188mm), Standard, Weather Resistant Polypropylene, Black Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1750 / $0.1940 | RFQ |
DISTI #
PANPLT2S-M100
|
Heilind Electronics | Cable Tie, 7.4L (188mm), Standard, Weat | Americas - 7500 in Stock |
|
$0.1514 / $0.1938 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, standard cross section, 7.4", weather resistant polypropylene, black. RoHS: Compliant |
6100 In Stock |
|
$0.1818 / $0.1962 | Buy Now |
Part Details for PLT2S-M100
PLT2S-M100 CAD Models
PLT2S-M100 Part Data Attributes
|
PLT2S-M100
Panduit Corp
Buy Now
|
Compare Parts:
PLT2S-M100
Panduit Corp
|
Samacsys Manufacturer | Panduit |