Part Details for PLT2S-C76 by Panduit Corp
Results Overview of PLT2S-C76 by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLT2S-C76 Information
PLT2S-C76 by Panduit Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PLT2S-C76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2845
|
Newark | Cable Ties, Cable Tie Material:Etfe (Ethylene Tetrafluoroethylene), Cable Tie Length:188Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:48Mm, Cable Tie Type:Standard, Product Range:Pan-Ty Series, Accessory Type:Cable Tie Rohs Compliant: Yes |Panduit PLT2S-C76 (Alternate Part Number: 07498354824 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 3 |
|
$202.8000 / $227.8000 | Buy Now |
DISTI #
298-10509-ND
|
DigiKey | CBL TIE LOCK BLU/AQUA 50LB 7.40" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2787 In Stock |
|
$2.1323 / $2.7700 | Buy Now |
DISTI #
94F2845
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 94F2845) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Box | 3 Partner Stock |
|
$202.8000 / $227.8000 | Buy Now |
DISTI #
PLT2S-C76
|
Avnet Americas | - Bag (Alt: PLT2S-C76) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$2.0855 | Buy Now |
DISTI #
644-PLT2S-C76
|
Mouser Electronics | Cable Ties PAN-TY CABLE TIE RoHS: Compliant | 6479 |
|
$2.0400 / $2.7500 | Buy Now |
DISTI #
E02:0323_02030043
|
Arrow Electronics | Cable Ties, Standard Locking Tefzel Aqua Blue 48mm 222N Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2403 | Europe - 100 |
|
$1.8740 / $2.6951 | Buy Now |
DISTI #
70043880
|
RS | Cable Tie, 7.4 (188mm) length, TEFZEL, Aqua, PAN-TYPLT Series Min Qty: 1 Package Multiple: 100 Container: Package | 18 |
|
$199.8300 / $232.3600 | Buy Now |
DISTI #
72260123
|
RS | Cable Tie, 7.4 (188mm) length, TEFZEL, Aqua, PAN-TYPLT Series Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $2.5800 | RFQ |
|
Bisco Industries | 227 |
|
Buy Now | ||
DISTI #
PANPLT2S-C76
|
Heilind Electronics | CABLE TIE, 7.4L (188MM), STANDARD, TEFZ | Americas - 0 in Stock |
|
$2.1369 / $2.3150 | Buy Now |
Part Details for PLT2S-C76
PLT2S-C76 CAD Models
PLT2S-C76 Part Data Attributes
|
PLT2S-C76
Panduit Corp
Buy Now
|
Compare Parts:
PLT2S-C76
Panduit Corp
|
Samacsys Manufacturer | Panduit |