-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Receiver, 25Mbps, PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLR237/T10BK by Everlight Electronics Co Ltd is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-PLR237/T10BK-ND
|
DigiKey | FIBER OPTIC RECEIVER IR Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7735 / $3.9400 | Buy Now |
DISTI #
PLR237/T10BK
|
Avnet Americas | Optical Receiver 25Mbps Single 650nm - Tape and Reel (Alt: PLR237/T10BK) RoHS: Not Compliant Min Qty: 180 Package Multiple: 60 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.6329 | Buy Now |
DISTI #
638-PLR237/T10BK
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers RoHS: Compliant | 0 |
|
$1.0700 / $1.4500 | Order Now |
DISTI #
PLR237/T10BK
|
IBS Electronics | OPTICAL RECEIVER 25MBPS SINGLE 650NM Min Qty: 180 Package Multiple: 1 | 0 |
|
$2.0930 / $2.1710 | Buy Now |
DISTI #
F100000124
|
EBV Elektronik | Optical Receiver 25Mbps Single 650nm (Alt: F100000124) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Optical fiber receiver Fiber Optical Transceivers ROHS | 3 |
|
$1.3066 / $2.0986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLR237/T10BK
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLR237/T10BK
Everlight Electronics Co Ltd
Receiver, 25Mbps, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Body Breadth | 9.7 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 13.5 mm | |
Data Rate | 25 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 650 nm | |
Packing Method | TUBE | |
Reception Type | DIGITAL | |
Sensitivity | -27 dBm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V |
The recommended storage temperature range for PLR237/T10BK is -40°C to 100°C.
Yes, the PLR237/T10BK is lead-free and compliant with the European Union's Restriction of Hazardous Substances (RoHS) directive.
The typical forward voltage drop of the PLR237/T10BK is around 2.0-2.5V at a forward current of 20mA.
While the PLR237/T10BK can operate up to 85°C, it's not recommended for high-temperature applications above 80°C. For high-temperature applications, consider using a different LED component.
The PLR237/T10BK has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours.