-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LIGHT PIPE PNL MNT 2MM RND 4MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLPC2-4MM by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1995-ND
|
DigiKey | LIGHT PIPE PNL MNT 2MM RND 4MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
11139 In Stock |
|
$0.5521 / $1.4900 | Buy Now |
DISTI #
749-PLPC24MM
|
Mouser Electronics | LED Light Pipes 2mm Round Lens 4mm Rigid Light Pipe RoHS: Compliant | 0 |
|
$0.5520 / $1.4900 | Order Now |
DISTI #
V99:2348_19754646
|
Arrow Electronics | LED Light Pipe Round Right Angle Clear Rigid Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2138 | Americas - 10 |
|
$0.1925 / $0.7190 | Buy Now |
DISTI #
70979795
|
RS | Light Pipe, Rigid, Panel Mount (Front, Flush), 2 mm Round Lens, 4mm. Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.5000 | RFQ |
|
Future Electronics | PLPC Series 2mm Round Lens 4mm Rigid LED Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 32Bulk |
|
$0.8250 / $0.8750 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
87359350
|
Verical | LED Light Pipe Round Right Angle Clear Rigid Bag RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 159 |
|
$1.4839 | Buy Now |
|
Future Electronics | PLPC Series 2mm Round Lens 4mm Rigid LED Light Pipe Min Qty: 100 Package Multiple: 100 |
32 null |
|
$0.8250 / $0.8750 | Buy Now |
DISTI #
PLPC2-4MM
|
TME | Fiber for LED, Ø2.3mm, L: 4mm, round, Front: flat, straight Min Qty: 1 | 179 |
|
$1.1100 / $1.4000 | Buy Now |
DISTI #
PLPC2-4MM
|
IBS Electronics | PLPC2-4MM by BIVAR is a rigid LED light pipe with a 2mm round lens and 4mm length, designed for front flush panel mounting, providing efficient light transmission and enhanced visibility. Min Qty: 100 Package Multiple: 1 | 32 |
|
$1.0725 / $1.1375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The recommended soldering temperature is 250°C (482°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
Yes, PLPC2-4MM is designed to withstand vibrations and can be used in high-vibration applications. However, it's essential to ensure proper mounting and secure the component to prevent mechanical stress.
Yes, PLPC2-4MM is compatible with lead-free soldering processes. Bivar Inc ensures that their components meet the requirements for lead-free and RoHS compliance.
The maximum operating temperature range for PLPC2-4MM is -40°C to 85°C (-40°F to 185°F). Operating the component outside this range may affect its performance and reliability.
PLPC2-4MM is designed to operate in normal humidity environments. However, it's not recommended for use in high-moisture or humid environments without proper protection, such as conformal coating or potting.