Part Details for PLP5-2-350 by Bivar Inc
Results Overview of PLP5-2-350 by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLP5-2-350 Information
PLP5-2-350 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PLP5-2-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P0429
|
Newark | Light Pipe, Single, Circular, Panel, Length:0.35", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:- Rohs Compliant: Yes |Bivar PLP5-2-350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3404 |
|
$0.3280 / $0.3290 | Buy Now |
DISTI #
492-1509-ND
|
DigiKey | LIGHT PIPE PNL 5MM LENS 0.350" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
18312 In Stock |
|
$0.2366 / $0.7600 | Buy Now |
DISTI #
749-PLP5-2-350
|
Mouser Electronics | LED Light Pipes Light Pipe Rigid 5mm RoHS: Compliant | 10115 |
|
$0.2360 / $0.6800 | Buy Now |
DISTI #
V99:2348_19755974
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 | Americas - 1 |
|
$0.0893 / $0.3704 | Buy Now |
DISTI #
70535643
|
RS | Light Pipe, Rigid, Panel Mount (Front),5 mm Round Lens, Low Profile Face,0.350 in. Min Qty: 1 Package Multiple: 1 Container: Bulk | 583 |
|
$0.6200 / $0.7300 | Buy Now |
|
Bisco Industries | 5045 |
|
Buy Now | ||
DISTI #
PLP5-2-350
|
TME | Fiber for LED, Ø5mm, L: 8.9mm, round, Front: convex, straight Min Qty: 1 | 0 |
|
$0.5230 / $1.0500 | RFQ |
DISTI #
PLP5-2-350
|
IBS Electronics | RIGID PANEL MOUNT (FRONT) 5 MM ROUND LENS FLAT FACE 0.350 IN. LIGHT PIPE Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.4875 / $0.5330 | Buy Now |
|
Powell Electronics | Light Pipe, Rigid, Panel Mount (Front), Min Qty: 100 | 243 |
|
$0.2508 / $0.4923 | Buy Now |
Part Details for PLP5-2-350
PLP5-2-350 CAD Models
PLP5-2-350 Part Data Attributes
PLP5-2-350 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 250°C (482°F) with a maximum soldering time of 3 seconds.
-
Yes, PLP5-2-350 is designed to withstand high-vibration environments, but it's recommended to secure the device with a suitable mounting method to prevent mechanical stress.
-
To ensure reliability, it's recommended to derate the device's power rating by 1.5% for every 1°C (1.8°F) above 25°C (77°F) ambient temperature.
-
Store PLP5-2-350 in a dry, cool place with a temperature range of -20°C to 40°C (-4°F to 104°F) and relative humidity below 80%.
-
Yes, PLP5-2-350 is designed to meet EMI standards, but it's recommended to follow proper PCB design and layout practices to minimize EMI effects.