-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER, 36V 3A Synchronous Step-Down Converter 12-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLMR23630FDRRR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 588 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLMR23630FDRRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLMR23630FDRRR
Texas Instruments
SIMPLE SWITCHER, 36V 3A Synchronous Step-Down Converter 12-SON -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-07-13 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VOUT=(1-28 VOLT);PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N12 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for PLMR23630FDRRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLMR23630FDRRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLMR23630APDRRR | Texas Instruments | Check for Price | SIMPLE SWITCHER, 36V 3A Synchronous Step-Down Converter 12-SON -40 to 125 | PLMR23630FDRRR vs PLMR23630APDRRR |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and keeping sensitive analog signals away from digital signals.
The PLMR23630FDRRR is rated for operation from -40°C to 125°C. Ensure proper thermal management by providing adequate heat sinking, using thermal interface materials, and avoiding hot spots on the PCB.
While the datasheet recommends a specific capacitor value for the output filter, using a different value may affect the device's stability, output voltage ripple, and transient response. Consult the datasheet and application notes for guidance on selecting alternative capacitor values.
Yes, the PLMR23630FDRRR is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, ensure that your design meets the specific requirements and standards for your target application.
Consult the datasheet and application notes for troubleshooting guidelines. Common issues include incorrect component values, poor PCB layout, or inadequate thermal management. Use oscilloscopes and other diagnostic tools to identify and resolve problems.