Part Details for PLF1D101MDO2 by Nichicon Corporation
Results Overview of PLF1D101MDO2 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLF1D101MDO2 Information
PLF1D101MDO2 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PLF1D101MDO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6524
|
Newark | Polymer/ Bulk |Nichicon PLF1D101MDO2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 / $0.5570 | Buy Now |
DISTI #
493-14777-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 20V TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2598 In Stock |
|
$0.5398 / $1.7500 | Buy Now |
DISTI #
647-PLF1D101MDO2
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 100uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.5140 / $1.6500 | Order Now |
DISTI #
V79:2366_29904723
|
Arrow Electronics | Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.022 Ohm 3.32A 2000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1917 | Americas - 32 |
|
$0.6081 / $0.8163 | Buy Now |
DISTI #
87737382
|
Verical | Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.022 Ohm 3.32A 2000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1917 | Americas - 32 |
|
$0.8163 | Buy Now |
DISTI #
PLF1D101MDO2
|
TTI | Aluminum Organic Polymer Capacitors 20volts 100uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.5100 / $0.7600 | Buy Now |
DISTI #
PLF1D101MDO2
|
TME | Capacitor: polymer, 100uF, 20VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 2000 | 0 |
|
$0.5660 | RFQ |
DISTI #
PLF1D101MDO2
|
Avnet Abacus | Aluminum Polymer Capacitor 100 uF 20 V 20 Radial Leaded Through Hole (Alt: PLF1D101MDO2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLF1D101MDO2
PLF1D101MDO2 CAD Models
PLF1D101MDO2 Part Data Attributes
|
PLF1D101MDO2
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1D101MDO2
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 0.4 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 166 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
PLF1D101MDO2 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 3 seconds or less to prevent damage to the capacitor.
-
Yes, the PLF1D101MDO2 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The ESR of the PLF1D101MDO2 capacitor is not explicitly stated in the datasheet, but it is typically around 10-20 mohms for this type of capacitor.
-
Yes, the PLF1D101MDO2 capacitor is designed to withstand high-vibration environments and is suitable for use in applications such as automotive, industrial, and aerospace systems.
-
The shelf life of the PLF1D101MDO2 capacitor is typically 2-5 years from the date of manufacture, depending on storage conditions. It is recommended to follow proper storage and handling procedures to ensure the capacitor remains within its specifications.