Part Details for PLDC20G10-30DMB by Teledyne e2v
Results Overview of PLDC20G10-30DMB by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLDC20G10-30DMB Information
PLDC20G10-30DMB by Teledyne e2v is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PLDC20G10-30DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLDC20G10-30DMB
|
Avnet Americas | PROG. LOGIC DEVICE, 30 NS PROP. DELAY - Rail/Tube (Alt: PLDC20G10-30DMB) Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for PLDC20G10-30DMB
PLDC20G10-30DMB CAD Models
PLDC20G10-30DMB Part Data Attributes
|
PLDC20G10-30DMB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
PLDC20G10-30DMB
Teledyne e2v
Programmable Logic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 25 MHz | |
In-System Programmable | YES | |
JESD-30 Code | R-GDIP-T24 | |
JTAG BST | NO | |
Length | 31.877 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 11 | |
Number of Inputs | 22 | |
Number of Macro Cells | 10 | |
Number of Outputs | 10 | |
Number of Product Terms | 90 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 11 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN LINE | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 30 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |