Part Details for PLDC20G10-30DMB by Cypress Semiconductor
Results Overview of PLDC20G10-30DMB by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLDC20G10-30DMB Information
PLDC20G10-30DMB by Cypress Semiconductor is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PLDC20G10-30DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OT PLD, 30 ns, CDIP24 | 1 |
|
$51.1388 | Buy Now |
Part Details for PLDC20G10-30DMB
PLDC20G10-30DMB CAD Models
PLDC20G10-30DMB Part Data Attributes
|
PLDC20G10-30DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PLDC20G10-30DMB
Cypress Semiconductor
OT PLD, 30ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 25 MHz | |
In-System Programmable | YES | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 31.877 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 11 | |
Number of Inputs | 22 | |
Number of Macro Cells | 10 | |
Number of Outputs | 10 | |
Number of Product Terms | 90 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 11 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PLDC20G10-30DMB
This table gives cross-reference parts and alternative options found for PLDC20G10-30DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLDC20G10-30DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLDC20G10-30WMB | Cypress Semiconductor | Check for Price | UV PLD, 30ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | PLDC20G10-30DMB vs PLDC20G10-30WMB |
PLDC20G10-25PI | Cypress Semiconductor | Check for Price | OT PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, MOLDED, PLASTIC, DIP-24 | PLDC20G10-30DMB vs PLDC20G10-25PI |
PLDC20G10-35PI | Cypress Semiconductor | Check for Price | OT PLD, 35ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | PLDC20G10-30DMB vs PLDC20G10-35PI |
PLDC20G10B-25WMB | Cypress Semiconductor | Check for Price | UV PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | PLDC20G10-30DMB vs PLDC20G10B-25WMB |
PLDC20G10B-20WI | Cypress Semiconductor | Check for Price | UV PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | PLDC20G10-30DMB vs PLDC20G10B-20WI |
PLDC20G10B-20PC | Cypress Semiconductor | Check for Price | OT PLD, 20ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | PLDC20G10-30DMB vs PLDC20G10B-20PC |
PLDC20G10-25WC | Cypress Semiconductor | Check for Price | UV PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | PLDC20G10-30DMB vs PLDC20G10-25WC |
PLDC20G10B-20PI | Cypress Semiconductor | Check for Price | OT PLD, 20ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | PLDC20G10-30DMB vs PLDC20G10B-20PI |
PLDC20G10-35WC | Cypress Semiconductor | Check for Price | UV PLD, 35ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | PLDC20G10-30DMB vs PLDC20G10-35WC |
5962-8863702LX | QP Semiconductor | Check for Price | OT PLD, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | PLDC20G10-30DMB vs 5962-8863702LX |
PLDC20G10-30DMB Frequently Asked Questions (FAQ)
-
Cypress provides a recommended PCB layout guide in their application note AN21371, which includes guidelines for signal routing, power supply decoupling, and thermal management to ensure optimal performance and minimize noise.
-
The PLDC20G10-30DMB requires a specific clocking scheme to operate correctly. Refer to the Cypress Clocking and Timing Application Note AN21107 for detailed information on clock signal requirements, clock domain crossing, and timing constraints.
-
The PLDC20G10-30DMB has a maximum junction temperature of 125°C. To ensure reliable operation, it's essential to implement proper thermal management, such as using thermal vias, heat sinks, and thermal interface materials. Refer to the Cypress Thermal Management Application Note AN21411 for more information.
-
The PLDC20G10-30DMB has various power-saving features, such as dynamic voltage and frequency scaling, and power gating. Refer to the Cypress Power Management Application Note AN21211 for guidance on configuring the device for low-power operation and optimizing power consumption.
-
The PLDC20G10-30DMB is a high-speed device that requires careful attention to electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Refer to the Cypress EMI and EMC Application Note AN21511 for guidelines on PCB layout, shielding, and filtering to minimize EMI and ensure EMC compliance.