Part Details for PLCDA24-LF by ProTek Devices
Results Overview of PLCDA24-LF by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLCDA24-LF Information
PLCDA24-LF by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PLCDA24-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLCDA24-LF
|
IBS Electronics | PLCDA24-LF by PROTEK DEVICES is a TVS array with 2 channels, 49V clamping voltage, 26.7V breakdown voltage, 5pF capacitance, in SOIC-8 package, ideal for ESD protection. Min Qty: 294 Package Multiple: 1 | 0 |
|
$2.1970 / $2.3530 | Buy Now |
Part Details for PLCDA24-LF
PLCDA24-LF CAD Models
PLCDA24-LF Part Data Attributes
|
PLCDA24-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PLCDA24-LF
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 49 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PLCDA24-LF
This table gives cross-reference parts and alternative options found for PLCDA24-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCDA24-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDA24C | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SO-8 | PLCDA24-LF vs SMDA24C |
PLCDA24-LF Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for PLCDA24-LF is -40°C to 85°C.
-
Yes, PLCDA24-LF is compatible with lead-free soldering and is RoHS compliant.
-
PLCDA24-LF can withstand surge currents up to 24A for 8/20μs waveform.
-
Yes, PLCDA24-LF is AEC-Q101 qualified and suitable for use in automotive applications.
-
The typical response time of PLCDA24-LF is less than 1ns.