Part Details for PLCDA24-LF-T7 by ProTek Devices
Results Overview of PLCDA24-LF-T7 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLCDA24-LF-T7 Information
PLCDA24-LF-T7 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PLCDA24-LF-T7
PLCDA24-LF-T7 CAD Models
PLCDA24-LF-T7 Part Data Attributes
|
PLCDA24-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PLCDA24-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 49 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PLCDA24-LF-T7
This table gives cross-reference parts and alternative options found for PLCDA24-LF-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCDA24-LF-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLCDA24-T7 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | PLCDA24-LF-T7 vs PLCDA24-T7 |
PLCDA24-LF-T7 Frequently Asked Questions (FAQ)
-
ProTek Devices recommends a PCB layout with a solid ground plane, short traces, and minimal vias to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
Use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Ensure the component is properly aligned and soldered within 10 seconds to prevent thermal damage.
-
The PLCDA24-LF-T7 can operate from -40°C to 125°C, but it's recommended to derate the device by 1.5°C per 1000 feet above sea level to ensure reliable operation.
-
Yes, the PLCDA24-LF-T7 is designed to withstand vibrations up to 10g peak acceleration, but it's recommended to follow proper PCB mounting and screwing procedures to ensure the device remains securely attached.
-
Use a multimeter to check for proper voltage supply, and verify that the input and output pins are not shorted. Check the PCB layout for any signs of damage or overheating. If issues persist, contact ProTek Devices' technical support for further assistance.