Part Details for PLCDA15C-6-LF-T13 by ProTek Devices
Results Overview of PLCDA15C-6-LF-T13 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLCDA15C-6-LF-T13 Information
PLCDA15C-6-LF-T13 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PLCDA15C-6-LF-T13
PLCDA15C-6-LF-T13 CAD Models
PLCDA15C-6-LF-T13 Part Data Attributes
|
PLCDA15C-6-LF-T13
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PLCDA15C-6-LF-T13
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 12 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 24 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 12 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2,4-4,4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
PLCDA15C-6-LF-T13 Frequently Asked Questions (FAQ)
-
ProTek Devices recommends a PCB layout with a solid ground plane, short traces, and minimal vias to reduce noise and ensure optimal performance. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
Use a soldering iron with a temperature range of 250°C to 260°C, and ensure the soldering time is less than 3 seconds. Avoid applying excessive force or pressure, which can cause thermal damage to the device.
-
The PLCDA15C-6-LF-T13 can withstand surge currents up to 15A for 10/1000μs, as per the IEC 61000-4-5 standard. However, it's recommended to use a surge protector or a fuse in series with the device to protect it from excessive surge currents.
-
The PLCDA15C-6-LF-T13 is rated for operation up to 125°C, but it's recommended to derate the device's performance at high temperatures. Consult the datasheet for temperature derating curves and ensure proper thermal management to prevent overheating.
-
The recommended capacitor value depends on the specific application and the desired level of filtering. A general guideline is to use a capacitor value between 10nF to 100nF, with a voltage rating of at least 50V. Consult the datasheet for more information on capacitor selection.