Part Details for PLCDA12C-6-LF by ProTek Devices
Results Overview of PLCDA12C-6-LF by ProTek Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLCDA12C-6-LF Information
PLCDA12C-6-LF by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PLCDA12C-6-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_16250557
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 12V 33Vc 8-Pin SO Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 | Americas - 97 |
|
$1.8550 / $1.9900 | Buy Now |
DISTI #
69786457
|
Verical | ESD Suppressor Diode TVS Bi-Dir 12V 33Vc 8-Pin SO Tube RoHS: Compliant Min Qty: 71 Package Multiple: 71 Date Code: 2311 | Americas - 71 |
|
$4.9989 | Buy Now |
|
Future Electronics | 12V 6 LINE BI-DIRECTIONAL Min Qty: 98 Package Multiple: 98 |
71 null |
|
$1.9600 / $2.0400 | Buy Now |
Part Details for PLCDA12C-6-LF
PLCDA12C-6-LF CAD Models
PLCDA12C-6-LF Part Data Attributes
|
PLCDA12C-6-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PLCDA12C-6-LF
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 12 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 33 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 12 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
PLCDA12C-6-LF Frequently Asked Questions (FAQ)
-
ProTek Devices recommends a PCB layout with a solid ground plane, short traces, and minimal vias to ensure low inductance and impedance. A 4-layer PCB with a dedicated ground plane is ideal.
-
Use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Ensure the component is properly aligned and soldered within 3-5 seconds to prevent thermal damage.
-
The PLCDA12C-6-LF is rated for operation from -40°C to 125°C, but it's recommended to derate the device by 1.5°C per 1000 feet above sea level to ensure reliable operation.
-
While the PLCDA12C-6-LF is designed for low-frequency applications, it can be used in high-frequency applications up to 100 kHz with proper PCB layout and decoupling. However, it's recommended to consult with ProTek Devices' application engineers for specific guidance.
-
Handle the PLCDA12C-6-LF with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure the workspace is ESD-free, and avoid touching the device's pins or leads to prevent damage.