Part Details for PLB3W3M300A1 by Amphenol Positronic
Results Overview of PLB3W3M300A1 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLB3W3M300A1 Information
PLB3W3M300A1 by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PLB3W3M300A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8780
|
Newark | Plb3W3M300A1 |Positronic PLB3W3M300A1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8600 / $32.5900 | Buy Now |
DISTI #
4306-PLB3W3M300A1-ND
|
DigiKey | PLB3W3M300A1 Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7652 | Buy Now |
DISTI #
276-PLB3W3M300A1
|
Mouser Electronics | Power to the Board Power Input Connector, 3 size 12 contacts, Pin (Male), Straight Solder RoHS: Not Compliant | 100 |
|
$25.6000 / $33.3400 | Buy Now |
DISTI #
POSPLB3W3M300A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
POSPLB3W3M300A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLB3W3M300A1
PLB3W3M300A1 CAD Models
PLB3W3M300A1 Part Data Attributes
|
PLB3W3M300A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB3W3M300A1
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB3W3M300A1
This table gives cross-reference parts and alternative options found for PLB3W3M300A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB3W3M300A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLB3W3M300A1/AA | Amphenol Positronic | $26.3058 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | PLB3W3M300A1 vs PLB3W3M300A1/AA |