Part Details for PLB3W3M1000/AA by Amphenol Positronic
Results Overview of PLB3W3M1000/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLB3W3M1000/AA Information
PLB3W3M1000/AA by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PLB3W3M1000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4644
|
Newark | Rectnglr Pwr Housing, Plug, 3W3, Cable, Product Range:Plb Series, Connector Mounting:Cable Mount, Panel Mount, Rectangular Shell Size:-, For Use With:Positronic Plb Series Size 16 Contacts, Locking Type:Latch Rohs Compliant: Yes |Positronic PLB3W3M1000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$10.8200 / $14.2200 | Buy Now |
DISTI #
4306-PLB3W3M1000/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
278 In Stock |
|
$5.8388 / $9.5100 | Buy Now |
DISTI #
276-PLB3W3M1000/AA
|
Mouser Electronics | Power to the Board Power Input Connector, 3 size 12 contacts, Pin (Male), Removable Contact, Panel Mount RoHS: Compliant | 0 |
|
$5.8300 / $9.5100 | Order Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
POSPLB3W3M1000/AA
|
Heilind Electronics | Power Connector 3 Position W/O Pin Contacts | Americas - 67 in Stock |
|
$3.7800 / $4.9001 | Buy Now |
DISTI #
POSPLB3W3M1000/AA
|
Interstate Connecting Components | Power Connector 3 Position W/O Pin Contacts | 203 |
|
$3.7800 / $4.9001 | Buy Now |
|
Powell Electronics | Power Connector Min Qty: 1 | 7 |
|
$3.9400 / $4.9000 | Buy Now |
Part Details for PLB3W3M1000/AA
PLB3W3M1000/AA CAD Models
PLB3W3M1000/AA Part Data Attributes
|
PLB3W3M1000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB3W3M1000/AA
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB3W3M1000/AA
This table gives cross-reference parts and alternative options found for PLB3W3M1000/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB3W3M1000/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLB3W3M1000 | Amphenol Positronic | $12.3012 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, | PLB3W3M1000/AA vs PLB3W3M1000 |
PLB3W3M1000/AA Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the PLB3W3M1000/AA is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can operate reliably in applications with vibrations up to 15 g (147 m/s²) in the frequency range of 2-200 Hz.
-
Yes, the PLB3W3M1000/AA is designed to operate in harsh environments. It has a rating of IP67, which means it can withstand immersion in water up to 1 meter for 30 minutes. Additionally, it can operate in temperatures ranging from -40°C to 125°C, making it suitable for use in a wide range of applications.
-
The PLB3W3M1000/AA has a mating cycle life of 500 cycles, which means it can be mated and unmated up to 500 times without compromising its performance or reliability.
-
Yes, the PLB3W3M1000/AA can accommodate wire sizes ranging from 18 AWG to 24 AWG. However, it's essential to follow the manufacturer's guidelines for wire stripping and termination to ensure reliable connections.