Part Details for PL685-28DC by Microchip Technology Inc
Results Overview of PL685-28DC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL685-28DC Information
PL685-28DC by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for PL685-28DC
PL685-28DC CAD Models
PL685-28DC Part Data Attributes
|
PL685-28DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL685-28DC
Microchip Technology Inc
Clock Generator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N14 | |
Length | 2.2504 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 250 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 1.651 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PL685-28DC
This table gives cross-reference parts and alternative options found for PL685-28DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL685-28DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB88152APNF-G-112-JNE1 | FUJITSU Limited | Check for Price | Clock Generator, 134MHz, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | PL685-28DC vs MB88152APNF-G-112-JNE1 |
ASM3I2812AG-08ST | Pulsecore Semiconductor | Check for Price | Clock Generator, 80MHz, CMOS, PDSO8, GREEN, SOIC-8 | PL685-28DC vs ASM3I2812AG-08ST |
MB88R157PNF-G-JNE1 | FUJITSU Semiconductor Limited | Check for Price | 134MHz, OTHER CLOCK GENERATOR, PDSO8, 5.05 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | PL685-28DC vs MB88R157PNF-G-JNE1 |
MB88R157PNF-G-JN-EFE1 | FUJITSU Semiconductor Limited | Check for Price | 134MHz, OTHER CLOCK GENERATOR, PDSO8, 5.05 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | PL685-28DC vs MB88R157PNF-G-JN-EFE1 |
ASM3I2812AG-08SR | Pulsecore Semiconductor | Check for Price | Clock Generator, 80MHz, CMOS, PDSO8, GREEN, SOIC-8 | PL685-28DC vs ASM3I2812AG-08SR |
ASM3I2814BG-08TT | Pulsecore Semiconductor | Check for Price | Clock Generator, 160MHz, CMOS, PDSO8, GREEN, TSSOP-8 | PL685-28DC vs ASM3I2814BG-08TT |
ASM3I2814AG-08SR | onsemi | Check for Price | OTHER CLOCK GENERATOR | PL685-28DC vs ASM3I2814AG-08SR |
ASM3I2812BG-08TR | Pulsecore Semiconductor | Check for Price | Clock Generator, 80MHz, CMOS, PDSO8, GREEN, TSSOP-8 | PL685-28DC vs ASM3I2812BG-08TR |
PL685-28DC | Micrel Inc | Check for Price | Clock Generator | PL685-28DC vs PL685-28DC |
ASM3I2812BG-08SR | Pulsecore Semiconductor | Check for Price | Clock Generator, 80MHz, CMOS, PDSO8, GREEN, SOIC-8 | PL685-28DC vs ASM3I2812BG-08SR |