Part Details for PL123-09SC by Microchip Technology Inc
Results Overview of PL123-09SC by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL123-09SC Information
PL123-09SC by Microchip Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PL123-09SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9527
|
Newark | Low Skew 1:9 Zero Delay Buffer 16 Soic .150In Tube Rohs Compliant: Yes |Microchip PL123-09SC RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
PL123-09SC
|
Avnet Americas | Trans MOSFET N-CH 240V 0.19A 3-Pin TO-92 Bag - Rail/Tube (Alt: PL123-09SC) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2882 / $1.5142 | Buy Now |
DISTI #
998-PL123-09SC
|
Mouser Electronics | Clock Buffer Low Skew 1:9 Zero Delay Buffer RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $2.2500 | Buy Now |
|
NAC | Low Skew 1:9 Zero Delay Buffer - Package: 16 SOIC .150in TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tube | 0 |
|
$1.4100 / $1.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $2.2500 | Buy Now |
Part Details for PL123-09SC
PL123-09SC CAD Models
PL123-09SC Part Data Attributes
|
PL123-09SC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL123-09SC
Microchip Technology Inc
PL123 SERIES, PLL BASED CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | PL123 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 8.5 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 134 MHz |
Alternate Parts for PL123-09SC
This table gives cross-reference parts and alternative options found for PL123-09SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL123-09SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2305NZ-1HDCGI | Integrated Device Technology Inc | $0.6539 | SOIC-8, Tube | PL123-09SC vs 2305NZ-1HDCGI |
PL123-05NSI-R | Microchip Technology Inc | $1.4000 | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | PL123-09SC vs PL123-05NSI-R |
2305NZ-1HDCI | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8 | PL123-09SC vs 2305NZ-1HDCI |
2305NZ-1HDC8 | Renesas Electronics Corporation | Check for Price | Clock Driver, PDSO8 | PL123-09SC vs 2305NZ-1HDC8 |
PL123-09SCA-R | Microchip Technology Inc | Check for Price | IC,CLOCK DRIVER,1:8 OUTPUT,SOP,16PIN,PLASTIC | PL123-09SC vs PL123-09SCA-R |
IDT23S09-1DCGI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | PL123-09SC vs IDT23S09-1DCGI |
PL123-09HOIA-R | Microchip Technology Inc | Check for Price | IC,CLOCK DRIVER,1:8 OUTPUT,TSSOP,16PIN,PLASTIC | PL123-09SC vs PL123-09HOIA-R |
PL123-09HOIA | Microchip Technology Inc | Check for Price | IC,CLOCK DRIVER,1:8 OUTPUT,TSSOP,16PIN,PLASTIC | PL123-09SC vs PL123-09HOIA |
2305NZ-1HDCG | Renesas Electronics Corporation | Check for Price | Five Output 3.3V Clock Buffer, SOIC97/Tube | PL123-09SC vs 2305NZ-1HDCG |
ICS9112YM-16LF-T | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | PL123-09SC vs ICS9112YM-16LF-T |