Part Details for PL106205X by Switchcraft Conxall
Results Overview of PL106205X by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL106205X Information
PL106205X by Switchcraft Conxall is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PL106205X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$58.6400 / $160.6200 | Buy Now |
DISTI #
000000000003167234
|
Sager | Pushbutton Switches 2A 125V SINGLE LAMP PUSH LITE SWITCH | 0 |
|
Buy Now |
Part Details for PL106205X
PL106205X CAD Models
PL106205X Part Data Attributes
|
PL106205X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PL106205X
Switchcraft Conxall
Pushbutton Switch, DPDT, Momentary, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 25.4 mm | |
Body Height | 36.96 mm | |
Body Length or Diameter | 26.92 mm | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |