Part Details for PKLCS1212E24A0-R1 by Murata Manufacturing Co Ltd
Results Overview of PKLCS1212E24A0-R1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PKLCS1212E24A0-R1 Information
PKLCS1212E24A0-R1 by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PKLCS1212E24A0-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM2789
|
Newark | Buzzer, External Drive, 80Db/2.4Khz, Smd Rohs Compliant: Yes |Murata PKLCS1212E24A0-R1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.6730 / $0.7560 | Buy Now |
DISTI #
87X9095
|
Newark | Sounder, 2.4Khz, 75Db, Transducer Function:Sounder, Tones:-, Supply Voltage Min:1.5V, Supply Voltage Max:12.5V, Operating Current Max:-, Sound Level Spl:75Db, Sound Level Distance:10Cm, Resonant Frequency:2.4Khz, Product Range:-, Rohs Compliant: Yes |Murata PKLCS1212E24A0-R1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1356 |
|
$1.0100 / $1.5100 | Buy Now |
DISTI #
490-5958-1-ND
|
DigiKey | BUZZER PIEZO 1.5V 12X12MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3697 In Stock |
|
$0.6194 / $2.4100 | Buy Now |
DISTI #
PKLCS1212E24A0-R1
|
Avnet Americas | Audio Indicator Sounder Piezo 1.5Vp-p Solder Pad Surface Mount - Tape and Reel (Alt: PKLCS1212E24A0-R1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 7000 |
|
$0.6288 / $0.6520 | Buy Now |
DISTI #
81-PKLCS1212E24A0R1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 75 DB 2.4 KHZ 12X12MM RoHS: Compliant | 3176 |
|
$0.8250 / $1.5600 | Buy Now |
DISTI #
87772193
|
Verical | Audio Sounder Piezo 12.5Vo-p 1.5Vo-p 75dB Surface Mount Solder Pad T/R Min Qty: 42 Package Multiple: 1 Date Code: 2503 | Americas - 1001 |
|
$0.7330 / $1.4300 | Buy Now |
DISTI #
14206039
|
Verical | Audio Sounder Piezo 12.5Vo-p 1.5Vo-p 75dB Surface Mount Solder Pad T/R Min Qty: 9 Package Multiple: 9 | Americas - 9 |
|
$1.1192 | Buy Now |
|
Bristol Electronics | 2888 |
|
RFQ | ||
|
Bristol Electronics | 560 |
|
RFQ | ||
|
Quest Components | AUTOMOTIVE, SMD PIEZO ELECTRIC SOUNDER, EXTERNAL DRIVE, 2.4KHZ, 75DB, -12.5 TO 12.5 VDC | 2310 |
|
$0.8100 / $2.1600 | Buy Now |