Part Details for PKLCS1212E2400-R1 by Murata Manufacturing Co Ltd
Results Overview of PKLCS1212E2400-R1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PKLCS1212E2400-R1 Information
PKLCS1212E2400-R1 by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PKLCS1212E2400-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM2790
|
Newark | Buzzer, External Drive, 80Db/2.4Khz, Smd Rohs Compliant: Yes |Murata PKLCS1212E2400-R1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.7060 / $0.7870 | Buy Now |
DISTI #
87X9096
|
Newark | Sounder, 2.4Khz, 75Db, Transducer Function:Sounder, Tones:-, Supply Voltage Min:1.5V, Supply Voltage Max:12.5V, Operating Current Max:-, Sound Level Spl:75Db, Sound Level Distance:10Cm, Resonant Frequency:2.4Khz, Product Range:-, Rohs Compliant: Yes |Murata PKLCS1212E2400-R1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 172 |
|
$0.8860 / $2.5500 | Buy Now |
DISTI #
490-5957-1-ND
|
DigiKey | BUZZER PIEZO 1.5V 12X12MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10862 In Stock |
|
$0.6543 / $2.5000 | Buy Now |
DISTI #
PKLCS1212E2400-R1
|
Avnet Americas | Audio Indicator Sounder Piezo 1.5Vo-p Solder Pad Surface Mount - Tape and Reel (Alt: PKLCS1212E2400-R1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6179 | Buy Now |
DISTI #
81-PKLCS1212E2400-R1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 80 DB 2.4 KHZ 28NF RoHS: Compliant | 7545 |
|
$0.6540 / $2.5000 | Buy Now |
DISTI #
81016471
|
Verical | Audio Sounder Piezo 12.5Vo-p 1.5Vo-p 75dB Surface Mount Solder Pad T/R Min Qty: 66 Package Multiple: 1 Date Code: 2350 | Americas - 5354 |
|
$0.6320 / $1.2600 | Buy Now |
DISTI #
87332092
|
Verical | Audio Sounder Piezo 12.5Vo-p 1.5Vo-p 75dB Surface Mount Solder Pad T/R Min Qty: 53 Package Multiple: 1 | Americas - 998 |
|
$1.2600 / $1.3300 | Buy Now |
|
Quest Components | PIEZO ELECTRIC DEVICES | 2139 |
|
$0.8850 / $2.3600 | Buy Now |
DISTI #
PKLCS1212E2400-R1
|
TTI | Piezo Buzzers & Audio Indicators 80 DB 2.4 KHZ 28NF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6500 / $1.1100 | Buy Now |
DISTI #
PKLCS1212E2400-R1
|
TME | Sound transducer: piezo signaller, without built-in generator Min Qty: 1 | 998 |
|
$0.9900 / $1.5500 | Buy Now |