-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJSD03TS by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PJSD03TS
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJSD03TS
PanJit Semiconductor
Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 120 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for PJSD03TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSD03TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PJSD03TS_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | PJSD03TS vs PJSD03TS_R2_00001 |
SES3V3T236-6U | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | PJSD03TS vs SES3V3T236-6U |
PJSD03LCTST/R7 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PJSD03TS vs PJSD03LCTST/R7 |
PJSD03LCTS_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | PJSD03TS vs PJSD03LCTS_R2_00001 |
PJSD03LCTS | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PJSD03TS vs PJSD03LCTS |
PJSD03LCTS_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | PJSD03TS vs PJSD03LCTS_R1_00001 |