-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 9 Pole(s), Solid Lead Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJRAS3X2S01X by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4241
|
Newark | 3 Horizontal By 2 Vertical Position Rca Pcb Mount Rca Jack, Screw Mounting Hole, Shielded, White (X3) Top/Red (X3) Bottom |Switchcraft/conxall PJRAS3X2S01X RoHS: Not Compliant Min Qty: 1064 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $5.7200 | Buy Now |
DISTI #
SC1860-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
566 In Stock |
|
$3.2710 / $5.6900 | Buy Now |
DISTI #
502-PJRAS3X2S01X
|
Mouser Electronics | RCA Phono Connectors 6 POS RA SHLD JK WWW RoHS: Not Compliant | 0 |
|
$3.4800 / $5.6900 | Order Now |
DISTI #
70931462
|
RS | 6 POS RA SHLD JK WWW Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $5.0600 | RFQ |
DISTI #
SWCPJRAS3X2S01X
|
Heilind Electronics | 6 POS RA SHLD JK WWW | Americas - 749 in Stock |
|
$3.8125 / $4.8800 | Buy Now |
|
Onlinecomponents.com | Conn Phono Jack F 9 POS Solder RA Thru-Hole 9 Terminal 6 Port RoHS: Compliant |
209 In Stock |
|
$3.3000 / $5.5000 | Buy Now |
DISTI #
51679487
|
Verical | Conn Phono Jack F 9 POS Solder RA Thru-Hole 9 Terminal 6 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1805 | Americas - 205 |
|
$4.6410 / $7.1500 | Buy Now |
DISTI #
PJRAS3X2S01X
|
TTI | RCA Phono Connectors 6 POS RA SHLD JK WWW RoHS: Compliant pbFree: Pb-Free Min Qty: 1064 Package Multiple: 56 Container: Bulk | Americas - 0 |
|
$3.4500 | Buy Now |
DISTI #
SWCPJRAS3X2S01X
|
Interstate Connecting Components | 6 POS RA SHLD JK WWW | 249 |
|
$3.8125 / $4.8800 | Buy Now |
DISTI #
000000000002133160
|
Sager | RCA Phono Connectors 6 POS RA SHLD JK WWW Min Qty: 56 | 0 |
|
$4.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PJRAS3X2S01X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PJRAS3X2S01X
Switchcraft Conxall
Audio/RCA Connector, 9 Pole(s), Solid Lead Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | STANDARD: 94-HB, SHIELDED | |
Body/Shell Style | JACK | |
Configuration | 2X3 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 9 | |
Number of Ports | 6 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |
The operating temperature range of the PJRAS3X2S01X is -40°C to 85°C.
Yes, the PJRAS3X2S01X is designed for high-reliability applications and meets the requirements of MIL-DTL-83513.
The typical insertion force for the PJRAS3X2S01X is 1.5 oz (42.5 g) per contact.
Yes, the PJRAS3X2S01X is designed to operate in harsh environments, including high vibration, shock, and humidity.
The mating cycle life of the PJRAS3X2S01X is 500 cycles minimum.